Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2mm², 2.5 mm² 90 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR3,957.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,957.58

*price indicative

RS Stock No.:
268-905
Mfr. Part No.:
1414846
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

10m

Outside Diameter

9.7mm

Jacket Material

Polyurethane

Voltage

100V

Minimum Operating Temperature

90°C

Standards/Approvals

No

Cable CSA

2mm², 2.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

90°C

Series

14148

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to provide secure and efficient power supply solutions in various applications. Its robust construction and thoughtful design features ensure that it meets modern connectivity needs, offering a reliable link in demanding environments. This cable boasts a 5-position configuration, specifically engineered with K-coding to prevent mismatching. The halogen-free PUR material provides enhanced durability, ensuring longevity while maintaining flexibility. Additionally, with its generous 10-metre length, it caters to extensive setup requirements, making it ideal for industrial use.

High degree of mechanical resilience with over 4 million bending cycles

Insulation resistance of 100 MΩ ensures excellent electrical integrity

IP65 and IP67 rated for excellent protection against dust and water ingress

Complies with strict international standards for connectivity and safety

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy