Phoenix Contact 14148 5 Core Power Cable, Grey, Black 2mm², 2.5 mm² 90 °C, 3 m Polyurethane

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,643.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,643.58-
10 +MYR3,352.008%

*price indicative

RS Stock No.:
268-902
Mfr. Part No.:
1414837
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

3m

Outside Diameter

9.7mm

Jacket Material

Polyurethane

Voltage

1kV

Minimum Operating Temperature

90°C

Cable CSA

2mm², 2.5mm²

Standards/Approvals

No

Series

14148

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to ensure secure and efficient power supply in various applications. Combining robust construction with advanced engineering, this product features a 5-position angled M12 plug, offering enhanced connectivity options. With a cable length of 3 metres, it is perfectly suited for flexible installations in challenging environments. Its PUR halogen-free material assures both durability and safety, making it a reliable choice for demanding conditions.

Electrical components are 100% electrically tested for assurance

High mechanical resilience with over 4 million bending cycles capability

Constructed with materials resistant to oil hydrolysis and microbes

IP65 and IP67 rated ensuring protection against dust and water ingress

Environmental compliance with EU RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy