Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 90 °C, 10 m Polyurethane
- RS Stock No.:
- 281-579
- Mfr. Part No.:
- 1414817
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,957.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,957.31 |
*price indicative
- RS Stock No.:
- 281-579
- Mfr. Part No.:
- 1414817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | 14148 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series 14148 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is an advanced power cable designed to facilitate reliable power supply in demanding environments. Engineered with a robust halogen-free PUR construction, this cable ensures optimal electrical performance while being environmentally conscious. Featuring 5 positions and a length of 10 metres, it is capable of accommodating a wide variety of applications. This power cable combines safety with convenience, boasting special K-coding to prevent mismatching during installation.
Halogen free material enhances safety and reduces environmental impact
Rated for high electrical loads supporting various applications
Excellent temperature range allows for versatile installation settings
IP65 and IP67 protection ratings provide resilience against dust and moisture
Flexible design accommodates both fixed and movable installations easily
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2mm² 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
