Phoenix Contact 14148 5 Core Power Cable, Orange 2.5mm² 85 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR4,072.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,072.43

*price indicative

RS Stock No.:
268-327
Mfr. Part No.:
1414818
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

10m

Outside Diameter

9.9mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

14148

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is crafted for reliable and efficient power supply applications, ensuring optimal performance across various environments. Designed with advanced shielding technology, it effectively reduces electromagnetic interference while maintaining robust flexibility in installation. The cable features an angled M12 socket and is equipped with durable PUR insulation, offering both resilience and halogen-free safety. With a configuration of five positions and a generous length of 10 metres, it meets the demands of modern industrial systems, where durability and safety are paramount.

Tested for maximum insertion and withdrawal cycles to ensure longevity

Features low adhesion properties making it suitable for dynamic environments

Meets stringent electrical safety standards for reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy