Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 85 °C, 10 m Polyurethane
- RS Stock No.:
- 281-581
- Mfr. Part No.:
- 1414820
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,997.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,997.63 |
*price indicative
- RS Stock No.:
- 281-581
- Mfr. Part No.:
- 1414820
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust power supply applications. Featuring a five-position design and an angled M12 socket, this cable caters specifically to stringent demands including high current loads of up to 16 A and voltages of 63 V DC. Utilising advanced shielding technology, it ensures reliable signal integrity even in electrically noisy environments, making it ideal for industrial use.
Easy installation with an angled M12 socket for improved accessibility
Electrically tested components provide added reliability for critical applications
Meets stringent industry standards and regulations for enhanced trust
Related links
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 1414823 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
