Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 269-468
- Mfr. Part No.:
- 1414827
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,805.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,805.94 |
*price indicative
- RS Stock No.:
- 269-468
- Mfr. Part No.:
- 1414827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet the demanding needs of modern power supply applications. Featuring an M12 angled socket with a robust design, it ensures a reliable connection while offering flexibility with its 10-metre length. The cables high-quality construction includes PVC sheathing in a sleek grey finish, compatible with various operational environments. Engineered for direct current uses up to 16 A/63 V, this power cable promises durability and performance even in challenging conditions. With a focus on safety, this product includes special coding to prevent mismatching, while its lightweight properties make installation effortless.
High quality materials reduce the likelihood of wear and tear
Complies with various safety standards for peace of mind
Lightweight design simplifies handling and installation
Special L coding reduces the risk of mismatching connections
Related links
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
