Phoenix Contact 14148 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 269-466
- Mfr. Part No.:
- 1414819
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,887.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,887.86 |
*price indicative
- RS Stock No.:
- 269-466
- Mfr. Part No.:
- 1414819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 8.6mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 8.6mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to provide reliable performance in power supply applications. With a robust 5-position configuration and a flexible length of 10 metres, it ensures seamless connectivity for demanding environments. The cables construction utilises halogen-free PUR material, offering enhanced durability and resistance to a range of harsh conditions, including oil and moisture. Additionally, its L-coding feature provides protection against mismatching, making it a secure choice for professional use.
Versatile for both fixed and flexible installations
Rated for high dynamic load capacities and multiple bending cycles
Resistant to a range of chemicals including oil and salt water
Complies with EU RoHS substance requirements
Related links
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
