Phoenix Contact 14148 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,600.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,600.24-
10 +MYR3,312.198%

*price indicative

RS Stock No.:
281-585
Mfr. Part No.:
1414839
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.75mm

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Series

14148

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable stands out for its exceptional quality and versatility. Perfectly suited for power supply applications, this five-position cable features a robust M12 angled plug with K-coding, ensuring compatibility and safety against mismatching. Constructed from durable PVC material, it offers reliability and ease of use in demanding environments. The cable is available in a convenient 3-metre length, making it an excellent choice for installations requiring flexibility and reach.

Versatile compatibility with various systems and applications

Robust cable design reduces the risk of damage from environmental factors

Maintains excellent electrical performance under operational constraints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy