Phoenix Contact 14148 5 Core Power Cable, Orange 2.5mm² 85 °C, 1.5 m Polyurethane
- RS Stock No.:
- 280-634
- Mfr. Part No.:
- 1414834
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,621.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,621.18 |
| 10 + | MYR3,331.65 |
*price indicative
- RS Stock No.:
- 280-634
- Mfr. Part No.:
- 1414834
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14148 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14148 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is specially designed for robust performance in demanding environments. The cable features advanced shielding technology that ensures reliable power supply by minimising electromagnetic interference. With a 5-position configuration and M12 angled plug, it offers an efficient connection solution for a range of applications. Crafted from high-quality halogen-free PUR material in a striking RAL 2003 orange, this cable is not only durable but also provides visual safety in any setup. Its 1.5 metre length caters to versatile installation requirements, making it an excellent choice for industrial environments where safety and performance are paramount.
Halogen free materials minimise environmental impact and improve safety
Electrically tested to ensure reliability and ease of use
Compact and versatile design suitable for a diverse range of connections
Related links
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
