Phoenix Contact 14147 5 Core Power Cable, Orange 2.5mm² 85 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-456
- Mfr. Part No.:
- 1414767
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,902.50
View bulk pricing optionsSubtotal (1 unit)*
MYR3,623.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,623.28 | - |
| 10 + | MYR3,333.03 | MYR2,902.50 |
*price indicative
- RS Stock No.:
- 269-456
- Mfr. Part No.:
- 1414767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Outside Diameter 9.9mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver reliable performance in demanding applications. Featuring five positions and an angled M12 socket, it ensures a secure connection while providing flexibility in installation. Its halogen-free PUR construction not only enhances durability but also contributes to safety in environments where flame resistance is paramount. The unique K-coding protects against mismatching, making this cable an ideal choice for projects requiring precision and reliability. Enhanced with advanced shielding technology, it effectively minimises electromagnetic interference, securing uninterrupted power supply. Whether used in fixed installations or flexible configurations, this power cable stands up to rigorous operational conditions, including extreme temperatures.
Materials selected for their resistance to various environmental factors including oil and abrasion
Optimised for easy handling and installation in challenging spaces due to its flexible design
Supports a wide nominal voltage range making it suitable for varied applications
Related links
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
