Phoenix Contact 14147 5 Core Power Cable, Black, Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,549.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,549.83-
10 +MYR3,265.838%

*price indicative

RS Stock No.:
268-318
Mfr. Part No.:
1414780
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

1.5m

Outside Diameter

10.75mm

Jacket Material

Polyvinyl Chloride

Voltage

690V

Minimum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Series

14147

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is expertly designed for power supply applications, ensuring maximum reliability and efficiency in various settings. With its robust five-position configuration and a generous length of 1.5 metres, this cable seamlessly integrates into your systems while delivering optimal performance. Engineered to handle AC currents up to 16 A at 690 V, it provides peace of mind with 100% electrical testing on all plug-in components. The cable's aesthetic features a black-grey outer sheath, which not only adds a professional look but also enhances visibility and identification in a busy environment.

Built with 100% electrically tested components for assured reliability

Features a sleek black grey outer sheath for easy visibility

Constructed to withstand demanding operational conditions

Meets stringent industry standards ensuring long term viability

Provides peace of mind with robust insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy