Phoenix Contact 14147 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 281-576
- Mfr. Part No.:
- 1414794
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,596.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,596.14 |
| 10 + | MYR3,308.14 |
*price indicative
- RS Stock No.:
- 281-576
- Mfr. Part No.:
- 1414794
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to deliver reliable power supply with precision and safety. Designed for versatility, it features a five-position configuration with L-coding, ensuring protection against mismatching while facilitating seamless connectivity. The high-quality PVC construction, complemented by a grey RAL 7001 finish, not only enhances durability but also provides elegance in appearance. With a length of 3 metres, this cable is ideal for various applications, especially where space constraints might be a concern. Its exceptional electrical properties, including a nominal current of 16 A and insulation resistance exceeding 100 MΩ, make it a robust choice for professional use in diverse environments.
High quality materials ensure longevity in demanding conditions
Rated for 3000 V AC test voltage enhancing safety standards
Low cable weight of 205 kg/km simplifies installation
Compliant with international standards for peace of mind
Related links
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
