Phoenix Contact 14147 5 Core Power Cable, Grey, Black 2.5mm² 90 °C, 3 m Polyurethane
- RS Stock No.:
- 281-573
- Mfr. Part No.:
- 1414784
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,643.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,643.39 | - |
| 10 + | MYR3,351.58 | 8% |
*price indicative
- RS Stock No.:
- 281-573
- Mfr. Part No.:
- 1414784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Series | 14147 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Series 14147 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust and reliable power supply in various applications, making it an ideal choice for both industrial and commercial settings. Constructed with a halogen-free PUR sheath, this cable not only ensures safety but also provides excellent resistance to harsh environmental conditions. With a five-position configuration and special K-coding, it guarantees optimal connectivity while preventing mismatches. Its significant length of 3 metres provides flexibility in installation, allowing for ease of use in diverse settings.
Features an insulation resistance of over 100 MΩ
High quality shielding ensures reliable performance in demanding environments
Exterior is crafted in black grey adding aesthetic appeal while maintaining practicality
IP65 and IP67 rated offering superior protection against dust and water ingress
Mechanical durability allows for over 4 million bending cycles
Approval for UL and cUL certifications ensuring compliance with industry standards
Related links
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
