Phoenix Contact 14148 5 Core Power Cable, Grey, Black 2.5mm² 90 °C, 5 m Polyurethane
- RS Stock No.:
- 268-904
- Mfr. Part No.:
- 1414841
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,733.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,733.31 |
*price indicative
- RS Stock No.:
- 268-904
- Mfr. Part No.:
- 1414841
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame resistance According to DIN EN 60332-1-2, Halogen Free, UL 758/1581 | |
| Series | 14148 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey, Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame resistance According to DIN EN 60332-1-2, Halogen Free, UL 758/1581 | ||
Series 14148 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the rigorous demands of modern applications, offering a robust solution for reliable power supply. Engineered with a 5-position configuration, it seamlessly connects to angled M12 plugs, ensuring a secure fit and optimal performance. Its PUR halogen-free outer sheath not only enhances durability but also provides resistance against harsh environmental conditions, making it ideal for industrial and outdoor settings.
Mechanical durability with over 4 million bending cycles
Hydrolysis and microbe resistant for long lasting performance
Designed for ease of use in flexible or fixed installations
Lightweight construction for easy handling and installation
Related links
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 90 °C, 10 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 1.5 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable Black 2mm² 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 5 m Polyurethane
