Phoenix Contact 14148 5 Core Power Cable, Grey, Black 2mm², 2.5 mm² 90 °C, 1.5 m Polyurethane

Get a bulk buy discount

Add 10 more to save MYR2,859.90

View bulk pricing options

Subtotal (1 unit)*

MYR3,576.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,576.31-
10 +MYR3,290.32MYR2,859.90

*price indicative

RS Stock No.:
268-901
Mfr. Part No.:
1414833
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

1.5m

Jacket Material

Polyurethane

Outside Diameter

9.7mm

Voltage

1kV

Minimum Operating Temperature

90°C

Standards/Approvals

No

Cable CSA

2mm², 2.5mm²

Series

14148

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable offers reliable and efficient connectivity for a variety of applications. Designed to meet high standards of performance, it features a robust construction made from halogen-free PUR material, ensuring safety and compliance with environmental regulations. The product is equipped with a five-position angled M12 plug, which is ideal for instances where space is limited. With a cable length of 1.5 metres, it is perfect for connecting devices without the need for extensions. The innovative Advanced Shielding Technology provides exceptional protection against electrical interference.

Advanced Shielding Technology protects against electrical interference

Guaranteed reliability through stringent electrical testing procedures

Optimised for dynamic load capacity facilitating high paced applications

Resistance to various environmental factors ensures durability

Compliance with international industrial standards guarantees quality

Versatile use across different industrial sectors enhances functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy