Phoenix Contact 14147 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 269-459
- Mfr. Part No.:
- 1414792
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,600.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,600.06 | - |
| 10 + | MYR3,311.72 | 8% |
*price indicative
- RS Stock No.:
- 269-459
- Mfr. Part No.:
- 1414792
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for seamless integration into your electrical systems, ensuring reliable power supply with its five-position configuration. Designed with an angled M12 socket, the cable features a robust PVC construction that withstands environmental challenges while maintaining flexibility. The cable length of 3 metres makes it an ideal choice for various applications, providing ease of installation and operation in tight spaces. With a flammability rating of UL 94 V0 and a high degree of protection, this power cable ensures safety and long-lasting performance.
Constructed from high quality materials for longevity
Suitable for a wide temperature range ensuring effectiveness in varying conditions
Designed for both fixed and flexible installations without compromising performance
Related links
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
