Phoenix Contact 14147 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 268-317
- Mfr. Part No.:
- 1414777
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,551.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,551.48 | - |
| 10 + | MYR3,266.98 | 8% |
*price indicative
- RS Stock No.:
- 268-317
- Mfr. Part No.:
- 1414777
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Series | 14147 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
Series 14147 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for seamless integration and reliability in power supply applications. This innovative cable features a robust design with L coding, ensuring protection against mismatching while guaranteeing safe connectivity for direct current systems up to 16 A and 63 V. With a 1.5 m cable length, it offers flexibility in installation while its PVC outer sheath provides durability and resistance to environmental factors. The connector features a free cable end on one side and an angled M12 socket on the other, ideal for compact spaces.
Connector configuration supports space saving design
Holds various certifications ensuring compliance with safety regulations
Suitable for direct current usage up to 16 A and 63 V
Related links
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
