Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 269-051
- Mfr. Part No.:
- 1414868
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,549.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,549.83 | - |
| 10 + | MYR3,265.83 | 8% |
*price indicative
- RS Stock No.:
- 269-051
- Mfr. Part No.:
- 1414868
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, UL 758/1581, UL 758/1581 FT1, UL Listed, RoHS | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 10.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, EAC, DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, UL 758/1581, UL 758/1581 FT1, UL Listed, RoHS | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable power supply solutions for a variety of applications. Constructed with a durable PVC sheath in a black-grey finish, it ensures longevity and resistance to environmental factors. The 5-position configuration and K-coding enhance its versatility, making it suitable for multiple settings.
Connector pin assignment simplifies installation and wiring processes
Environmentally compliant fulfilling EU RoHS substance requirements
High mechanical resilience suitable for dynamic bending applications
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
