Phoenix Contact SAC 5 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save MYR2,873.20

View bulk pricing options

Subtotal (1 unit)*

MYR3,595.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,595.24-
10 +MYR3,307.92MYR2,873.20

*price indicative

RS Stock No.:
269-052
Mfr. Part No.:
1414872
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black, Grey

Cable Length

3m

Outside Diameter

10.75mm

Jacket Material

Polyvinyl Chloride

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

EAC, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, DIN EN 60332-1-2, UL 758/1581, cUL Listed, RoHS, IEC 61076-2-111

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed for robust performance in demanding applications. Featuring a five-position configuration, this plug straight M12 cable ensures secure connections with its special K-coding protection against mismatching. With a cable length of 3 metres, it is perfectly suited for powering devices across various environments, supporting AC currents up to 16 A and voltages of 690 V.

Electrically tested for safety and reliability

Designed to withstand harsh environmental conditions

Compatible with AC currents up to 16 A

Suitable for use in fixed and flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy