Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 269-049
- Mfr. Part No.:
- 1414865
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,942.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,942.83 |
*price indicative
- RS Stock No.:
- 269-049
- Mfr. Part No.:
- 1414865
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.8mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 10.8mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliability and efficiency in power supply applications. With its five-position configuration and L-coding feature, this shielded cable provides robust protection against electromagnetic interference, ensuring stable operation even in demanding environments. Crafted with high-quality materials, including PVC insulation and a durable plug at one end, it accommodates direct currents up to 16 A at 63 V.
Rated for use in a wide temperature range
Environmentally compliant with EU RoHS standards
Weight efficient design for reduced installation strain
Flame resistant materials provide additional safety
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
