Phoenix Contact SAC 5 Core Power Cable, Grey, Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR3,656.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,656.04-
10 +MYR3,363.727%

*price indicative

RS Stock No.:
269-053
Mfr. Part No.:
1414877
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey, Black

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.75mm

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

2.5mm²

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is an essential component for ensuring reliable electrical connections in demanding applications. Designed for superior performance, it features a robust five-position configuration suitable for various power supply scenarios. The cable is encased in high-quality PVC material that provides excellent durability and protection against environmental factors.

Compliant with stringent UL and EAC standards for assured safety

Has a degree of protection rating of IP65/IP67 for robust sealing against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy