Phoenix Contact 14147 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 280-626
- Mfr. Part No.:
- 1414795
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,661.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,661.86 |
*price indicative
- RS Stock No.:
- 280-626
- Mfr. Part No.:
- 1414795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet the demands of modern electrical applications. Offering robust performance and reliability, this product features a 5-position configuration with a shielded design to ensure minimal electromagnetic interference. Its high-quality construction includes a flexible PVC outer sheath coloured in grey RAL 7001, making it suitable for various environments. Engineered for direct current applications up to 16 A/63 V, this power cable seamlessly integrates with M12 connectors, providing an angle that enhances installation ease.
Extensive testing guarantees reliable performance in demanding conditions
Generous cable length allows for versatile application scenarios
Flame resistant materials provide an added layer of safety
Designed to maintain excellent insulation resistance for extended lifespan
Related links
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable Grey 2.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
