Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 270-229
- Mfr. Part No.:
- 1414867
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR212.10
View bulk pricing optionsSubtotal (1 unit)*
MYR265.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR265.32 | - |
| 10 + | MYR244.11 | MYR212.10 |
*price indicative
- RS Stock No.:
- 270-229
- Mfr. Part No.:
- 1414867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL 758/1581 FT2, UL 758/1581, UL, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Outside Diameter 9.9mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL 758/1581 FT2, UL 758/1581, UL, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable electrical supply in demanding environments. Featuring 5 positions and advanced shielding technology, it ensures protection against electromagnetic interference while delivering high performance. The durable PUR halogen-free construction not only enhances safety but is also resistant to various environmental factors.
Built to withstand a wide range of temperatures for versatile applications
Complies with stringent international standards for quality and performance
Offers high insulation resistance for enhanced stability
Ideal for both fixed and flexible installations due to its robust design
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
