Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 5 m Polyurethane

Subtotal (1 unit)*

MYR3,795.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,795.21

*price indicative

RS Stock No.:
282-045
Mfr. Part No.:
1414876
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

5m

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 50267-2-1, cUL Listed, DIN EN 60811-404, DIN EN 60332-1-2, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable offers robust functionality and advanced protection for your electrical connections. Designed for a variety of applications, it features five positions and integrates advanced shielding technology to ensure reliable performance in demanding environments. Made from halogen-free PUR material, its striking orange colour not only enhances visibility but also signifies safety compliance.

Resistant to oils and chemicals ensuring longevity in tough conditions

Exceptional performance in extreme temperatures accommodating diverse environments

Electrical testing guarantees reliability and safety for critical applications

Convenient cable length allows for flexible arrangement in various setups

Low adhesion properties facilitate easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy