Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 5 m Polyurethane

Subtotal (1 unit)*

MYR3,797.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,797.58

*price indicative

RS Stock No.:
280-781
Mfr. Part No.:
1414805
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

5m

Outside Diameter

9.9mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for robust performance in demanding environments, combining high electrical efficiency with exceptional mechanical durability. Its halogen-free PUR material ensures safety and reliability, while the unique K-coding provides protection against mismatching. Engineered for power supply applications, it features a 5-position configuration with a straight M12 socket, making it an ideal choice for various industrial connectivity needs.

Easy installation with a free cable end for customised applications

Electrically tested to guarantee reliable performance

High resistance to oil abrasion and saltwater for extended longevity

Environmental compliance helps meet stringent safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy