Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 282-033
- Mfr. Part No.:
- 1414789
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,691.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,691.81 |
*price indicative
- RS Stock No.:
- 282-033
- Mfr. Part No.:
- 1414789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.9mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.9mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for robust applications in industrial environments. This 5-position cable is crafted with halogen-free PUR material and showcases a distinctive orange hue, adhering to safety and visibility standards. Engineered to endure harsh conditions, it offers reliable power transmission with exceptional shielding, making it ideal for reducing electromagnetic interference in sensitive setups.
Lightweight design enhances flexibility without compromising strength
Environmentally friendly construction adheres to stringent RoHS regulations
Electrical connections are rigorously tested for optimal safety and reliability
Ideal for dynamic applications with high bending cycle capabilities
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact 14148 5 Core Power Cable 3 m Polyurethane
