Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 282-043
- Mfr. Part No.:
- 1414871
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,689.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,689.53 |
*price indicative
- RS Stock No.:
- 282-043
- Mfr. Part No.:
- 1414871
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Outside Diameter | 9.9mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Outside Diameter 9.9mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed, UL 758/1581 FT2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for efficient and reliable power supply in demanding environments. Crafted from halogen-free PUR, this cable guarantees durability and safety, making it an ideal choice for industrial applications. Its 5-position design, equipped with advanced shielding technology, ensures optimal protection against electromagnetic interference, which is crucial for maintaining the integrity of electrical signals.
Robust design supports high power supply capabilities up to 16 A
Resistant to abrasion ensuring longevity in demanding environments
Meets stringent standards for flame resistance and environmental protection
Related links
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Black 2.5mm² 90 °C, 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
