Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 280-358
- Mfr. Part No.:
- 1424595
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,639.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,639.48 |
| 10 + | MYR3,348.00 |
*price indicative
- RS Stock No.:
- 280-358
- Mfr. Part No.:
- 1424595
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, DIN EN 60332-1-2, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, cUL Listed, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 50267-2-1, DIN VDE 0472 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, DIN EN 60332-1-2, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, cUL Listed, UL 758/1581, RoHS, IEC 61076-2-111, DIN EN 50267-2-1, DIN VDE 0472 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable performance and robust protection in demanding applications. With a 5-position layout and a PUR halogen-free grey outer sheath, it ensures safety while maintaining flexibility. The L-coded plug straight M12 connection promises a secure pairing for efficient power supply.
IP65 and IP67 ratings offer excellent dust and water resistance
High insertion/withdrawal cycle count elevates usability
Eco friendly design aligns with industry sustainability goals
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
