Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 268-957
- Mfr. Part No.:
- 1424603
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,641.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,641.66 | - |
| 10 + | MYR3,350.22 | 8% |
*price indicative
- RS Stock No.:
- 268-957
- Mfr. Part No.:
- 1424603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, EAC, DIN VDE 0472, RoHS, DIN EN 60811-404, UL 758/1581, DIN EN 60332-1-2, UL 758/1581 FT1, DIN EN 50267-2-1, cUL Listed, UL Listed | |
| Cable CSA | 1.5mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, EAC, DIN VDE 0472, RoHS, DIN EN 60811-404, UL 758/1581, DIN EN 60332-1-2, UL 758/1581 FT1, DIN EN 50267-2-1, cUL Listed, UL Listed | ||
Cable CSA 1.5mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is an ideal solution for efficient and reliable power supply applications. Featuring a robust design with five positions, it ensures a secure connection while its PUR halogen-free construction contributes to a safer environment. The cable is grey in colour and provides a generous length of 5 meters, allowing for flexible installation in various contexts.
Durable design withstands up to 5 million bending cycles for longevity
Flammability rating according to UL 94 V0 enhances safety measures
Electrical properties ensure high insulation resistance for dependable reliability
Related links
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
