Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 280-892
- Mfr. Part No.:
- 1424600
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,784.38
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,784.38 |
*price indicative
- RS Stock No.:
- 280-892
- Mfr. Part No.:
- 1424600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed to meet the demanding needs of modern power supply applications. Constructed with robust halogen-free PUR material, this cable ensures safety and longevity, making it an ideal choice for various industrial environments. With a unique L-coding feature, it provides protection against mismatching, allowing for safe and efficient connectivity.
Rated for significant temperature variation enhancing installation flexibility
Includes comprehensive testing for reliable electrical performance
Designed to endure rigorous installation and operational demands
Related links
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
