Phoenix Contact SAC 4 Core Power Cable, Grey 1.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 270-179
- Mfr. Part No.:
- 1424596
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,779.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,779.64 |
*price indicative
- RS Stock No.:
- 270-179
- Mfr. Part No.:
- 1424596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed specifically for versatile power supply applications. It boasts a robust construction with a halogen-free PUR outer sheath, ensuring optimal performance even in demanding environments. Its L-coded M12 connector guarantees protection against mismatching, making it the ideal choice for any project requiring reliable and safe electrical connections.
Electrically tested to guarantee top tier performance and reliability in field operations
Resilient against extreme ambient temperatures providing exceptional versatility in diverse applications
Cable assembly is lightweight facilitating simple handling and installation without compromising on performance
Robust shielding and environmental resistance ensure longevity and durability in challenging conditions
Related links
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 2 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 15 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
