Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR3,890.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,890.68

*price indicative

RS Stock No.:
280-800
Mfr. Part No.:
1414926
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

6

Jacket Colour

Black, Grey

Cable Length

10m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for reliable performance in challenging environments. Crafted from halogen-free PUR material, it ensures safety and durability while providing an efficient power supply for various applications. The Power cable features a 6-position configuration with special M-coding that prevents mismatching, guaranteeing secure connections.

IP65 and IP67 ratings provide protection against dust and moisture ingress

Dynamic load capacity designed to withstand high bending cycles for longevity

Environmental compliance certifications ensure adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy