Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 280-806
- Mfr. Part No.:
- 1414962
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,985.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,985.16 |
*price indicative
- RS Stock No.:
- 280-806
- Mfr. Part No.:
- 1414962
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliable power supply in demanding environments. Designed with a robust halogen-free PUR sheath, this product ensures high levels of durability and flexibility, making it ideal for both fixed and flexible installations.
Wide operating temperature range accommodates diverse environmental conditions
Robust construction with a weight aware design enhances longevity of use
Compliance with stringent international standards ensures dependable functionality
Related links
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
