Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 269-064
- Mfr. Part No.:
- 1414946
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,998.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,998.26 |
*price indicative
- RS Stock No.:
- 269-064
- Mfr. Part No.:
- 1414946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, RoHS, UL 758/1581 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, UL 758/1581 FT1, UL Listed, IEC 61076-2-111, RoHS, UL 758/1581 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is an advanced solution designed to meet diverse electrical requirements. Constructed from robust halogen-free PUR material, it guarantees reliable energy supply with excellent resistance to environmental stressors. The 6-position M12 angled plug, designed with M-coding, ensures error-free connections, enhancing operational safety in demanding applications.
Excellent thermal resilience allows operation in extreme temperatures
Durable materials enhance longevity and performance under stress
Versatile cable length aids in flexible installation in diverse settings
Related links
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
