Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 269-067
- Mfr. Part No.:
- 1414964
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,888.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,888.13 |
*price indicative
- RS Stock No.:
- 269-067
- Mfr. Part No.:
- 1414964
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, EAC, UL 758/1581 FT1, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, EAC, UL 758/1581 FT1, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliable and efficient power supply solutions. Its six-position configuration, coupled with a straight M12 connector, ensures seamless connections in various applications. This cable is shielded to protect against electromagnetic interference, making it perfect for sensitive electronic environments.
Excellent insulation resistance ensuring long lasting electrical integrity
Lightweight design enhances portability without compromising on strength
Meets international safety and quality certifications reinforcing trust in its performance
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
