Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 269-062
- Mfr. Part No.:
- 1414928
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,781.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,781.09 |
*price indicative
- RS Stock No.:
- 269-062
- Mfr. Part No.:
- 1414928
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 9.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed for robust performance in demanding environments. Featuring a six-position configuration, it utilises durable PVC material for enhanced longevity and flexibility. With its black-grey outer sheath, this cable not only meets high aesthetic standards but also delivers reliable protection against industrial wear and tear.
Special M coding ensures protection against mismatching connections
Tested for up to 2 million bending cycles enhancing durability
High overvoltage category offers robust safety performance
Compliance with stringent standards ensures reliable quality
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
