Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 282-052
- Mfr. Part No.:
- 1414910
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,634.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,634.11 |
| 10 + | MYR3,343.46 |
*price indicative
- RS Stock No.:
- 282-052
- Mfr. Part No.:
- 1414910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-2-2, DIN EN 60754-1, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable energy supply in demanding applications. Featuring a six-position configuration, it ensures a seamless connection with devices requiring M coding. Constructed from halogen-free PUR, the cable is not only durable but also environmentally conscious, offering exceptional resistance to various environmental factors.
Versatile for both fixed and flexible installations
Enhanced resistance to oils and various chemicals
Wide ambient temperature range for suitability in diverse conditions
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 2.5 mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
