Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 270-238
- Mfr. Part No.:
- 1414912
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,604.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,604.53 | - |
| 10 + | MYR3,315.71 | 8% |
*price indicative
- RS Stock No.:
- 270-238
- Mfr. Part No.:
- 1414912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL, DIN EN 60332-2-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL, DIN EN 60332-2-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for demanding applications where reliable connectivity is essential. Constructed with a robust 6-position configuration, it features durable PVC insulation and is tailored for optimal performance in both fixed and flexible installations. The combination of its M-coding and high-quality materials ensures protection against mismatching and excessive wear, meeting the rigorous standards set for effective power supply solutions.
Lightweight structure reduces strain during installation
IP65 and IP67 rated for superior resistance to dust and water
Flame resistant materials provide safety in high risk environments
Environmentally compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
