Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 269-059
- Mfr. Part No.:
- 1414903
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,566.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,566.66 | - |
| 10 + | MYR3,281.33 | 7% |
*price indicative
- RS Stock No.:
- 269-059
- Mfr. Part No.:
- 1414903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.75mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.75mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to ensure seamless and safe power supply applications. With a compact design, this robust cable features a 6-position configuration optimised for efficient and reliable connectivity. Made from high-quality PVC, the cable is not only durable but also resistant to a variety of environmental conditions, making it suitable for use in demanding settings.
Lightweight design facilitates ease of handling and installation
Flexible operating temperature range for diverse application scenarios
IP65 and IP67 ratings ensure protection against dust and water ingress
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
