Phoenix Contact SAC 6 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 280-801
- Mfr. Part No.:
- 1414934
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,564.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,564.03 |
| 10 + | MYR3,278.94 |
*price indicative
- RS Stock No.:
- 280-801
- Mfr. Part No.:
- 1414934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.75mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 9.75mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable, designed for versatility and reliability, supports efficient power supply solutions across various applications. Built with a robust 6-position design, it ensures seamless connectivity while maintaining electrical safety standards. The cable, composed of durable PVC and featuring an angled M12 plug, exhibits superior resistance to extreme temperatures and environmental conditions, making it ideal for both indoor and outdoor settings.
Designed for both fixed and flexible installations catering to various installation needs
Offers a broad operating temperature range supporting versatile applications
Comprehensively tested to ensure reliable electrical performance
Lightweight structure aids in easy handling during installation
Related links
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
