Phoenix Contact SAC 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 282-055
- Mfr. Part No.:
- 1414933
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,631.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,631.74 | - |
| 10 + | MYR3,340.80 | 8% |
*price indicative
- RS Stock No.:
- 282-055
- Mfr. Part No.:
- 1414933
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver reliable electrical connections in demanding environments. Designed for six-position applications, it features a robust, halogen-free PUR construction that ensures long-lasting durability while also protecting against electromagnetic interference with its advanced shielding technology.
Environmental compliance with EU RoHS and REACH regulations
Flexible cable installation capabilities enhance usability across diverse applications
UL Listed for safety assurance in industrial environments
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyvinyl Chloride
