Phoenix Contact SAC 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1 m Polyurethane
- RS Stock No.:
- 280-377
- Mfr. Part No.:
- 1415196
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,883.00
View bulk pricing optionsSubtotal (1 unit)*
MYR3,603.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,603.44 | - |
| 10 + | MYR3,315.14 | MYR2,883.00 |
*price indicative
- RS Stock No.:
- 280-377
- Mfr. Part No.:
- 1415196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50276-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the demands of modern electrical systems, combining robustness with effective performance. The four-position configuration features angled M12 connectors, ensuring a safe and reliable connection for power supply applications. Crafted from halogen-free PUR materials, the cable not only offers outstanding durability but also protects against environmental factors, making it suitable for diverse operational conditions.
Lightweight design facilitates easier installation and handling
Offers resistance to oil and hydrolysis for longevity
Compliant with international standards for electrical connectors
Dynamic load capacity suitable for heavy duty applications
Related links
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 2 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 15 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
