Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-207
- Mfr. Part No.:
- 1415202
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,695.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,695.73 |
*price indicative
- RS Stock No.:
- 269-207
- Mfr. Part No.:
- 1415202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, IEC 61076-2-111, UL Listed, UL 1581 VW1, DIN EN 60811-2-1, RoHS, cUL Listed, DIN EN 50363-10-2 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0472, EAC, EN 60332-1-2, IEC 60754-1, IEC 61076-2-111, UL Listed, UL 1581 VW1, DIN EN 60811-2-1, RoHS, cUL Listed, DIN EN 50363-10-2 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for exemplary reliability and performance in power supply applications. Its robust construction features a halogen-free PUR outer sheath that withstands demanding environments while safeguarding against electrical interference.
High quality materials ensuring enhanced electrical performance
Flexible installation options allow for ease of integration in various applications
Meets strict international standards ensuring compliance and reliability
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 15 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
