Phoenix Contact 14241 4 Core Power Cable, Orange 1.5mm² 90 °C, 1.5 m Polyurethane
- RS Stock No.:
- 281-560
- Mfr. Part No.:
- 1424104
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,576.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,576.31 |
| 10 + | MYR3,290.32 |
*price indicative
- RS Stock No.:
- 281-560
- Mfr. Part No.:
- 1424104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | VD0282-13, UL 1581 VW1, UL, RoHS, IEC 61076-2-111, EN 60332-1-2, EAC, DIN EN 60811-2-1, DIN EN 50363-10-2, cUL | |
| Series | 14241 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals VD0282-13, UL 1581 VW1, UL, RoHS, IEC 61076-2-111, EN 60332-1-2, EAC, DIN EN 60811-2-1, DIN EN 50363-10-2, cUL | ||
Series 14241 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for efficient and reliable connections in demanding environments. Offering a robust, halogen-free PUR construction, this cable ensures safety while delivering optimal performance up to 12 A and 690 V AC. Engineered with advanced shielding technology, it effectively reduces electromagnetic interference, making it an excellent choice for industrial applications. The straight M12 connector, featuring S coding, guarantees correct connections, bolstering operational safety. Its flexibility in installation from fixed to dynamic applications confirms its versatility, while its ambient temperature tolerance ensures durability even in extreme conditions.
Suitable for both fixed and dynamic installations with versatile performance
Operates effectively within a wide range of ambient temperatures
Patented manufacturing standards ensure high quality performance
Meets stringent international standards for safety and reliability
Related links
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 4 Core Power Cable 2 mm² 90 °C, 15 m Polyurethane
- RS PRO 4 Core Power Cable 100 m Polyolefin
