Phoenix Contact SAC 6 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-208
- Mfr. Part No.:
- 1415205
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,994.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,994.63 |
*price indicative
- RS Stock No.:
- 269-208
- Mfr. Part No.:
- 1415205
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1, EN 60332-1-2, EAC, DIN VDE 0472, DIN EN 60811-2-1, DIN EN 50363-10-2 | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1, EN 60332-1-2, EAC, DIN VDE 0472, DIN EN 60811-2-1, DIN EN 50363-10-2 | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is a premium solution designed for reliable power supply in demanding environments. Crafted with a robust halogen-free PUR sheath, this cable ensures exceptional durability and performance, handling temperatures between -40 °C and 90 °C. The innovative advanced shielding technology effectively mitigates electromagnetic interference, safeguarding sensitive equipment.
Employs a unique T coding system to prevent erroneous connections
Designed to facilitate over 100 insertion and withdrawal cycles for extensive usability
Lightweight design enhances installation efficiency without compromising durability
Complies with key international standards for quality assurance and reliability
Related links
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
