Phoenix Contact 14241 4 Core Power Cable, Black 1.5mm² 90 °C, 1.5 m Polyurethane
- RS Stock No.:
- 281-226
- Mfr. Part No.:
- 1424124
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,854.50
View bulk pricing optionsSubtotal (1 unit)*
MYR3,571.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,571.94 | - |
| 10 + | MYR3,286.49 | MYR2,854.50 |
*price indicative
- RS Stock No.:
- 281-226
- Mfr. Part No.:
- 1424124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, IEC 60754-1, IEC 61076-2-111, RoHS, EN 60332-1-2, UL 1581 VW1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Series | 14241 | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Outside Diameter 9.7mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, DIN EN 50363-10-2, DIN EN 60811-2-1, DIN VDE 0472, EAC, IEC 60754-1, IEC 61076-2-111, RoHS, EN 60332-1-2, UL 1581 VW1, UL Listed | ||
Cable CSA 1.5mm² | ||
Series 14241 | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver exceptional performance in demanding environments. Combining advanced shielding technology with robust halogen-free PUR insulation, it ensures reliable power supply while minimising electromagnetic interference. The angled M12 connector provides ease of installation, making it an ideal solution for various applications. With a sturdy design that withstands harsh conditions, this cable is suitable for fixed and flexible installations alike, guaranteeing functionality even at extreme temperatures.
T coded connection prevents incorrect assembling
Thoroughly tested for electrical safety and reliability
Compact and lightweight design facilitates easy handling
High resistance to bending ensures long lasting use
Related links
- Phoenix Contact 14241 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact 3 Core Power Cable 1.5 m Polyvinyl Chloride
