Phoenix Contact SAC 4 Core Power Cable, Black 1.5mm² 90 °C, 3 m Polyurethane
- RS Stock No.:
- 280-979
- Mfr. Part No.:
- 1415203
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,748.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,748.61 |
*price indicative
- RS Stock No.:
- 280-979
- Mfr. Part No.:
- 1415203
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 9.7mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 60811-2-1, DIN EN 50363-10-2, cUL Listed, EN 60332-1-2, EAC, DIN VDE 0472, UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 9.7mm | ||
Voltage 63V | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 60811-2-1, DIN EN 50363-10-2, cUL Listed, EN 60332-1-2, EAC, DIN VDE 0472, UL Listed, UL 1581 VW1, RoHS, IEC 61076-2-111, IEC 60754-1 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable and efficient electrical connections in a variety of applications. With its 4-position configuration and advanced shielding technology, it ensures a steadfast power supply while mitigating electromagnetic interference. The cable features a robust yet flexible PUR halogen-free sheath, making it suitable for use in demanding environments.
Electrical properties support high performance under varied conditions
Flexible installation options cater to both fixed and mobile applications
Meets international safety and environmental compliance standards
Related links
- Phoenix Contact SAC 4 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 15 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
