Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 269-395
- Mfr. Part No.:
- 1424608
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,786.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,786.56 |
*price indicative
- RS Stock No.:
- 269-395
- Mfr. Part No.:
- 1424608
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, DIN VDE 0472, EAC, DIN EN 60811-404, cUL Listed, DIN EN 50267-2-1 | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, DIN VDE 0472, EAC, DIN EN 60811-404, cUL Listed, DIN EN 50267-2-1 | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to provide reliable energy supply in various applications, featuring a robust 5-position design. With a meticulous focus on safety, it boasts special L-coding to prevent mismatching, ensuring seamless connectivity. The cable length of 10 metres enables versatile installation options, making it suitable for both fixed and flexible environments. Constructed with halogen-free PUR material, it adheres to high environmental standards while offering excellent resistance to abrasion and oil. Certified for high performance, this cable is built to withstand demanding conditions, offering exceptional mechanical resilience and flexibility.
IP65 and IP67 ratings ensure reliability in harsh environments
Features a cable length of 10 metres for extended reach
Complies with IEC 61076 2 111 standard for M12 connectors
Constructed to endure more than 5 million bending cycles
Related links
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 1 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
