Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR3,538.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,538.36-
10 +MYR3,255.807%

*price indicative

RS Stock No.:
281-797
Mfr. Part No.:
1424621
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS

Conductor Material

Bare Copper Wire

Series

14246

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered for demanding applications, ensuring reliable power supply with ease of connectivity. Designed specifically with a 5-position configuration, it features a unique L-coding to prevent mismatching, thus providing enhanced safety. With a robust construction that includes a flexible cable end and an angled M12 socket, this cable is ideal for environments requiring high levels of durability and functionality.

Tested for extensive mechanical cycles to ensure longevity

A compact design for easy installation in tight spaces

Provides exceptional performance across a wide temperature range

Includes marked wire colours for straightforward connection identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy