Phoenix Contact 14246 1 Core Power Cable, Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 281-799
- Mfr. Part No.:
- 1424624
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,719.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,719.66 |
*price indicative
- RS Stock No.:
- 281-799
- Mfr. Part No.:
- 1424624
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for robust performance, ensuring a reliable connection for power supply applications. It features a 5-position configuration and is expertly crafted with a grey PVC sheath that not only provides flexibility but also withstands harsh environmental conditions. Measuring 10 metres in length, it is tailored for both fixed and flexible installations, making it ideal for a variety of industrial and commercial settings. The L-coding enhances protection against mismatching, ensuring safe and efficient operation.
Meets rigorous standard compliance for safety and reliability
Versatile for both fixed and movable installations
Long lifespan with a high mechanical bend cycle rating
Related links
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 85 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
